G3VM-31HR(TR05) | |
---|---|
DigiKey Part Number | Z6607TR-ND - Tape & Reel (TR) Z6607CT-ND - Cut Tape (CT) Z6607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31HR(TR05) |
Description | SSR RELAY SPST-NO 4A 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 40 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.49000 | ¥88.49 |
10 | ¥82.92100 | ¥829.21 |
25 | ¥73.70920 | ¥1,842.73 |
50 | ¥70.02480 | ¥3,501.24 |
100 | ¥66.33850 | ¥6,633.85 |
250 | ¥58.96764 | ¥14,741.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥55.28216 | ¥27,641.08 |
1,000 | ¥51.59663 | ¥51,596.63 |