ALZ51F12 | |
---|---|
DigiKey Part Number | ALZ51F12-ND |
Manufacturer | |
Manufacturer Product Number | ALZ51F12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 7040VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.92000 | ¥25.92 |
10 | ¥24.30300 | ¥243.03 |
25 | ¥21.59840 | ¥539.96 |
50 | ¥20.51880 | ¥1,025.94 |
100 | ¥19.43910 | ¥1,943.91 |
300 | ¥17.27930 | ¥5,183.79 |
500 | ¥16.19930 | ¥8,099.65 |
1,000 | ¥15.11946 | ¥15,119.46 |
5,000 | ¥14.57944 | ¥72,897.20 |