AZDC6-2AE-12D | |
---|---|
DigiKey Part Number | 3385-AZDC6-2AE-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZDC6-2AE-12D |
Description | RELAY GEN PURPOSE DPST 12.5A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 12.5 A | |
Switching Voltage | 600VDC - Max | |
Load - Max Switching | 7500W | |
Coil Current | 116.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 103 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.71000 | ¥107.71 |
13 | ¥100.95538 | ¥1,312.42 |
26 | ¥89.73385 | ¥2,333.08 |
52 | ¥85.24942 | ¥4,432.97 |
104 | ¥80.76212 | ¥8,399.26 |
260 | ¥71.78858 | ¥18,665.03 |
507 | ¥67.30160 | ¥34,121.91 |
1,001 | ¥62.81489 | ¥62,877.70 |