G3VM-41PR10(TR05)

DigiKey Part Number
Z3665TR-ND - Tape & Reel (TR)
Z3665CT-ND - Cut Tape (CT)
Z3665DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-41PR10(TR05)
Description
SSR RELAY SPST-NO 120MA 0-40V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-41PR10(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 40 V
Load Current
120 mA
On-State Resistance (Max)
14 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-USOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.03000¥73.03
10¥68.43200¥684.32
25¥60.82360¥1,520.59
50¥57.78460¥2,889.23
100¥54.74280¥5,474.28
250¥48.66028¥12,165.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥45.61894¥22,809.47
1,000¥42.57758¥42,577.58
Manufacturers Standard Package