VOR1142M4 | |
---|---|
DigiKey Part Number | VOR1142M4-ND |
Manufacturer | |
Manufacturer Product Number | VOR1142M4 |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.180", 4.57mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOR1142M4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.27000 | ¥16.27 |
10 | ¥15.23100 | ¥152.31 |
25 | ¥13.54320 | ¥338.58 |
50 | ¥12.86400 | ¥643.20 |
100 | ¥12.18740 | ¥1,218.74 |
300 | ¥10.83327 | ¥3,249.98 |
500 | ¥10.15610 | ¥5,078.05 |
1,000 | ¥9.47910 | ¥9,479.10 |
5,000 | ¥9.14056 | ¥45,702.80 |