VOR1142M4

DigiKey Part Number
VOR1142M4-ND
Manufacturer
Manufacturer Product Number
VOR1142M4
Description
SSR RELAY SPST-NO 140MA 0-400V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.180", 4.57mm)
Datasheet
 Datasheet
EDA/CAD Models
VOR1142M4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.36VDC
Voltage - Load
0 V ~ 400 V
Load Current
140 mA
On-State Resistance (Max)
27 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
4-SOP
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.27000¥16.27
10¥15.23100¥152.31
25¥13.54320¥338.58
50¥12.86400¥643.20
100¥12.18740¥1,218.74
300¥10.83327¥3,249.98
500¥10.15610¥5,078.05
1,000¥9.47910¥9,479.10
5,000¥9.14056¥45,702.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.