AQZ102 | |
---|---|
DigiKey Part Number | 255-1567-ND |
Manufacturer | |
Manufacturer Product Number | AQZ102 |
Description | SSR RELAY SPST-NO 4A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQZ102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 90 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.79000 | ¥54.79 |
10 | ¥51.40100 | ¥514.01 |
25 | ¥45.69000 | ¥1,142.25 |
50 | ¥43.40560 | ¥2,170.28 |
100 | ¥41.12110 | ¥4,112.11 |
250 | ¥40.22020 | ¥10,055.05 |