8950700000 | |
---|---|
DigiKey Part Number | 281-5033-ND |
Manufacturer | |
Manufacturer Product Number | 8950700000 |
Description | SSR RELAY SPST-NO 100MA 5-48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.49000 | ¥141.49 |
10 | ¥125.80700 | ¥1,258.07 |
30 | ¥119.52033 | ¥3,585.61 |
50 | ¥113.22900 | ¥5,661.45 |
100 | ¥106.93910 | ¥10,693.91 |
250 | ¥97.50292 | ¥24,375.73 |
500 | ¥91.21248 | ¥45,606.24 |
1,000 | ¥86.49457 | ¥86,494.57 |