PR12-5V-360-1C | |
---|---|
DigiKey Part Number | 2223-PR12-5V-360-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR12-5V-360-1C |
Description | RELAY GEN PURPOSE SPDT 15A 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR12-5V-360-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 3750VA, 420W | |
Coil Current | 71.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.30000 | ¥9.30 |
10 | ¥8.73300 | ¥87.33 |
25 | ¥7.76560 | ¥194.14 |
50 | ¥7.37600 | ¥368.80 |
100 | ¥6.98710 | ¥698.71 |
250 | ¥6.21108 | ¥1,552.77 |
500 | ¥5.82278 | ¥2,911.39 |
1,000 | ¥5.43469 | ¥5,434.69 |
5,000 | ¥5.24058 | ¥26,202.90 |