DS04-254-1-03BK-SMT | |
---|---|
DigiKey Part Number | 2223-DS04-254-1-03BK-SMT-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-1-03BK-SMT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-1-03BK-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.189" (4.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.339" (8.62mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.23100 | ¥62.31 |
50 | ¥5.60720 | ¥280.36 |
100 | ¥5.20010 | ¥520.01 |
250 | ¥4.74492 | ¥1,186.23 |
500 | ¥4.40932 | ¥2,204.66 |
1,000 | ¥3.95401 | ¥3,954.01 |
2,500 | ¥3.71434 | ¥9,285.85 |
5,000 | ¥3.45076 | ¥17,253.80 |