Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,390 In Stock | 1 : ¥58.46000 Cut Tape (CT) 1,000 : ¥38.95210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 30 V | 1.5 A | 300 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, EN, TUV, UL | - | - | |||
186 In Stock 2,000 Factory | 1 : ¥153.29000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 5 V ~ 48 V | 100 mA | - | Screw Terminal | -20°C ~ 80°C | Module | - | CE, cULus, EAC | - | - | |||
414 In Stock | 1 : ¥186.90000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | - | PC Pin | -20°C ~ 70°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
409 In Stock | 1 : ¥225.69000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 15 ~ 30VDC | 0 V ~ 24 V | 3.5 A | - | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
1,339 In Stock | 1 : ¥298.81000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 32VDC | 3 V ~ 60 V | 3 A | - | PC Pin | -40°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
59 In Stock | 1 : ¥536.48000 Bulk | Bulk | Active | Chassis Mount | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 7 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
291 In Stock 950 Factory | 1 : ¥51.75000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | DC | 1.2VDC | 0 V ~ 60 V | 3.25 A | 90 mOhms | PC Pin | -40°C ~ 85°C | 8-SIP, 4 Leads | 4-SIP | CSA, TUV, UL | - | - | |||
145 In Stock | 1 : ¥339.66000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 4.25 ~ 32VDC | 1 V ~ 60 V | 4 A | - | PC Pin | -20°C ~ 80°C | 4-SIP | - | CE, cURus, EAC, UKCA | - | - | |||
35 In Stock | 1 : ¥510.74000 Box | - | Box | Active | Through Hole | SPST-NC (1 Form B) | AC, Zero Cross | 3 ~ 30VDC | 24 V ~ 280 V | 2.5 A | - | PC Pin | -40°C ~ 80°C | 4-SIP | 4-SIP | UL | - | - | ||
66 In Stock | 1 : ¥225.69000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 24 V | 3.5 A | - | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
67 In Stock | 1 : ¥260.65000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 0 V ~ 60 V | 3 A | 130 mOhms | PC Pin | -30°C ~ 80°C | 4-SIP | 4-Mini SIP | CE | - | - | |||
15 In Stock | 1 : ¥419.39000 Bulk | Bulk | Active | DIN Rail | SPDT (1 Form C) | DC | 24VDC | 3 V ~ 48 V | 500 mA | - | Screw Terminal | -25°C ~ 60°C | Module | - | EN, IEC | - | - | |||
9 In Stock | 1 : ¥661.26000 Bulk | Bulk | Active | DIN Rail | SPST-NC (1 Form B) | DC | 3 ~ 32VDC | 3 V ~ 60 V | 3 A | - | Screw Terminal | -20°C ~ 80°C | Module | - | CE, cURus | - | - | |||
1 In Stock 1 Factory | 1 : ¥474.54000 Bulk | Bulk | Active | Socketable | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 4 A | - | Plug In | -20°C ~ 80°C | 4-SIP | - | cULus, EAC, UL | - | - |