CPC1978J | |
---|---|
DigiKey Part Number | 5656-CPC1978J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1978J |
Description | SSR RELAY SPST-NO 750MA 0-800V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) i4-Pac™-4, Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 750 mA | |
On-State Resistance (Max) | 2.3 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.38000 | ¥100.38 |
10 | ¥94.09400 | ¥940.94 |
25 | ¥83.63760 | ¥2,090.94 |
50 | ¥79.45460 | ¥3,972.73 |
100 | ¥75.27240 | ¥7,527.24 |
250 | ¥66.90916 | ¥16,727.29 |
500 | ¥62.72726 | ¥31,363.63 |
1,000 | ¥58.54547 | ¥58,545.47 |