LCB110STR | |
---|---|
DigiKey Part Number | 5656-LCB110STR-ND - Tape & Reel (TR) 5656-LCB110STRCT-ND - Cut Tape (CT) 5656-LCB110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCB110STR |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.90000 | ¥26.90 |
10 | ¥25.26000 | ¥252.60 |
25 | ¥22.44960 | ¥561.24 |
50 | ¥21.32680 | ¥1,066.34 |
100 | ¥20.20510 | ¥2,020.51 |
250 | ¥17.95996 | ¥4,489.99 |
500 | ¥16.83768 | ¥8,418.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.71511 | ¥15,715.11 |
3,000 | ¥15.43448 | ¥46,303.44 |
5,000 | ¥15.15384 | ¥75,769.20 |