DCM290P138T600A40 | |
---|---|
DigiKey Part Number | 1102-5388-ND |
Manufacturer | |
Manufacturer Product Number | DCM290P138T600A40 |
Description | DC DC CONVERTER 13.8V 600W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 13.8V 43.5A 160V - 420V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 160V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 43.5A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93.6% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.88" L x 0.90" W x 0.29" H (47.7mm x 22.8mm x 7.3mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,966.51000 | ¥2,966.51 |
10 | ¥2,356.37600 | ¥23,563.76 |
25 | ¥2,150.07400 | ¥53,751.85 |