DCD290P138T600A40 | |
---|---|
DigiKey Part Number | DCD290P138T600A40-ND |
Manufacturer | |
Manufacturer Product Number | DCD290P138T600A40 |
Description | EVAL BRD FOR DCM290P138T600A40 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | DCM290P138T600A40 VI Chip® DCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Power - Output | 600 W | |
Voltage - Output | 13.8V | |
Current - Output | 43.5A | |
Voltage - Input | 160V ~ 420V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DCM290P138T600A40 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,178.07000 | ¥8,178.07 |