CPC1017N | |
---|---|
DigiKey Part Number | 5656-CPC1017N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1017N |
Description | SSR RELAY SPST-NO 100MA 0-60V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1017N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
10 | ¥8.33900 | ¥83.39 |
25 | ¥7.41520 | ¥185.38 |
50 | ¥7.04340 | ¥352.17 |
100 | ¥6.67250 | ¥667.25 |
300 | ¥5.93087 | ¥1,779.26 |
500 | ¥5.56018 | ¥2,780.09 |
1,000 | ¥5.18951 | ¥5,189.51 |
5,000 | ¥5.00416 | ¥25,020.80 |