CPC1017N

DigiKey Part Number
5656-CPC1017N-ND
Manufacturer
Manufacturer Product Number
CPC1017N
Description
SSR RELAY SPST-NO 100MA 0-60V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
CPC1017N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
100 mA
On-State Resistance (Max)
16 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.94000¥8.94
10¥8.33900¥83.39
25¥7.41520¥185.38
50¥7.04340¥352.17
100¥6.67250¥667.25
300¥5.93087¥1,779.26
500¥5.56018¥2,780.09
1,000¥5.18951¥5,189.51
5,000¥5.00416¥25,020.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.