0530470510 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Adam Tech
In Stock: 1,764
Unit Price: ¥3.04000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 21,265
Unit Price: ¥6.57000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 20
Unit Price: ¥4.68000
Datasheet

0530470510

DigiKey Part Number
WM1734-ND
Manufacturer
Manufacturer Product Number
0530470510
Description
CONN HEADER VERT 5POS 1.25MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0530470510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.089" (2.25mm)
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
35.4µin (0.90µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.47100¥24.71
80¥1.92625¥154.10
440¥1.60427¥705.88
945¥1.48897¥1,407.08
4,900¥1.28867¥6,314.48
10,000¥1.21890¥12,189.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.