FX8C-100S-SV(68) | |
---|---|
DigiKey Part Number | H126552-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-100S-SV(68) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100S-SV(68) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.155" (3.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
14 | ¥35.00929 | ¥490.13 |
28 | ¥33.15893 | ¥928.45 |
56 | ¥32.38768 | ¥1,813.71 |
112 | ¥30.84616 | ¥3,454.77 |
252 | ¥26.99004 | ¥6,801.49 |
504 | ¥26.21893 | ¥13,214.34 |
1,008 | ¥22.36324 | ¥22,542.15 |
2,506 | ¥20.82096 | ¥52,177.33 |