8016 | |
---|---|
DigiKey Part Number | V2011-ND |
Manufacturer | |
Manufacturer Product Number | 8016 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 9.00" L x 6.00" W (228.6mm x 152.4mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.35000 | ¥165.35 |
5 | ¥160.77600 | ¥803.88 |
10 | ¥151.59400 | ¥1,515.94 |
25 | ¥146.99640 | ¥3,674.91 |
50 | ¥137.80820 | ¥6,890.41 |
100 | ¥133.21580 | ¥13,321.58 |
250 | ¥124.02800 | ¥31,007.00 |
500 | ¥119.43444 | ¥59,717.22 |