PSAC05R-050L6B | |
---|---|
DigiKey Part Number | 993-1354-ND |
Manufacturer | |
Manufacturer Product Number | PSAC05R-050L6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 30mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Mini | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm) | |
Approval Agency | CB, CE, cULus, TUVgs | |
Standard Number | 60950-1; 62368-1 | |
Weight | 0.265 lb (120.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.15000 | ¥73.15 |
5 | ¥69.47200 | ¥347.36 |
10 | ¥67.64900 | ¥676.49 |
25 | ¥63.99360 | ¥1,599.84 |
50 | ¥60.33540 | ¥3,016.77 |
100 | ¥58.50800 | ¥5,850.80 |
250 | ¥54.85100 | ¥13,712.75 |
500 | ¥51.19420 | ¥25,597.10 |