FSP350-57FCB

DigiKey Part Number
2967-FSP350-57FCB-ND
Manufacturer
Manufacturer Product Number
FSP350-57FCB
Description
AC/DC CNVT 3.3V 5V 2X12V 2X-5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ATX AC DC Converters 6 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
ATX
Number of Outputs
6
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
5V
Voltage - Output 3
12V
Voltage - Output 4
12V
Voltage - Output 5
-5V
Voltage - Output 6
-5V
Current - Output 1
16 A
Current - Output 2
18 A
Current - Output 3
16 A
Current - Output 4
16 A
Current - Output 5
500 mA
Current - Output 6
200 mA
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
80%
Operating Temperature
50°C
Features
PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm)
Approval Agency
CB, CE, cURus, FCC, VCCI
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥854.80000¥854.80
5¥833.46000¥4,167.30
10¥807.76300¥8,077.63
25¥773.61000¥19,340.25
50¥747.99700¥37,399.85
100¥718.03200¥71,803.20
Manufacturers Standard Package