Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥238.74000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 1.5A | 10W | 3 kV | ITE (Commercial) | 74% | -25°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | - | |||
161 In Stock | 1 : ¥269.94000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 87.5% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cULus, RCM, TUV | - | |||
167 In Stock 39 Factory | 1 : ¥384.79000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2.1A | 30W | 3 kV | ITE (Commercial) | 82% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | - | |||
446 In Stock 100 Factory | 1 : ¥529.94000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 4.2A | 100W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 91% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.77" W x 2.95" H (100.0mm x 45.0mm x 75.0mm) | CE, cULus, cURus | - | |||
238 In Stock | 1 : ¥532.73000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 15V | - | - | - | - | - | 3.4A | 50W | 3 kV | ITE (Commercial) | 85% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | - | |||
345 In Stock | 1 : ¥789.13000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 10A | 120W | 3 kV | ITE (Commercial) | 84% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) | CE | - | |||
68 In Stock 101 Factory | 1 : ¥815.48000 Bulk | Bulk | Active | AC | 1 | 85 ~ 265 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Industrial, ITE (Commercial) | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.92" L x 1.61" W x 4.88" H (125.0mm x 41.0mm x 124.0mm) | CE, cULus, cURus, EAC | - | |||
329 In Stock 114 Factory | 1 : ¥1,183.77000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 5A | 240W | 3 kV | ITE (Commercial) | 90% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.57" L x 3.27" W x 4.92" H (116.0mm x 83.0mm x 125.0mm) | CE | - | |||
33 In Stock | 1 : ¥1,183.77000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.57" L x 3.27" W x 4.92" H (116.0mm x 83.0mm x 125.0mm) | CE | - | |||
49 In Stock | 1 : ¥1,972.90000 Bulk | Bulk | Not For New Designs | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 90% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.68" L x 5.91" W x 4.88" H (118.9mm x 150.1mm x 124.0mm) | CE | - | |||
72 In Stock | 1 : ¥2,032.66000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Hazardous Locations, ITE (Commercial) | 95.2% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) | ABS, ATEX, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
27 In Stock | 1 : ¥865.31000 Box | Box | Obsolete | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | - | ITE (Commercial) | 94% | -25°C ~ 70°C | Universal Input | 4.88" L x 1.77" W x 4.69" H (124.0mm x 45.0mm x 119.1mm) | - | 62368-1 | |||
21 In Stock 303 Factory | 1 : ¥353.70000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 5A | 25W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | IP20, Universal Input | 3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
18 In Stock | 1 : ¥463.53000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 7A | 60W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | CE | - | |||
1 In Stock | 1 : ¥532.73000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.1A | 50W | 3 kV | ITE (Commercial) | 86% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | - |