Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,049 In Stock 134 Factory | 1 : ¥789.13000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 86% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) | CE | |||
346 In Stock | 1 : ¥789.13000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 12V | - | - | - | - | - | 10A | 120W | 3 kV | ITE (Commercial) | 84% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) | CE | |||
154 In Stock | 1 : ¥789.13000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 48V | - | - | - | - | - | 2.5A | 120W | 3 kV | ITE (Commercial) | 87% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) | CE | |||
40 In Stock | 1 : ¥1,025.90000 Bulk | Bulk | Not For New Designs | AC | 1 | 340 ~ 575 VAC (3 Phase) | 12V | - | - | - | - | - | 10A | 120W | 3 kV | ITE (Commercial) | 87% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.68" L x 2.92" W x 4.88" H (118.9mm x 74.2mm x 124.0mm) | CE | |||
18 In Stock | 1 : ¥1,025.90000 Bulk | Bulk | Not For New Designs | AC | 1 | 340 ~ 575 VAC (3 Phase) | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 87% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.68" L x 2.92" W x 4.88" H (118.9mm x 74.2mm x 124.0mm) | CE |