HDR-150-48

DigiKey Part Number
1866-5579-ND
Manufacturer
Manufacturer Product Number
HDR-150-48
Description
AC/DC DIN RAIL SUPPLY 48V 154W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.2A
Power (Watts)
154W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
90.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.13" L x 2.15" W x 3.54" H (105.0mm x 54.5mm x 90.0mm)
Approval Agency
CB, CE, cULus, cURus, EAC, TUV
Minimum Load Required
No
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥373.63000¥373.63
5¥341.38000¥1,706.90
10¥328.36800¥3,283.68
25¥311.92640¥7,798.16