MYMGM1R816ELA5RA | |
---|---|
DigiKey Part Number | 811-MYMGM1R816ELA5RATR-ND - Tape & Reel (TR) 811-MYMGM1R816ELA5RACT-ND - Cut Tape (CT) 811-MYMGM1R816ELA5RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGM1R816ELA5RA |
Description | DC DC CONVERTER 0.7-1.8V 29W |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 16A 7.5V - 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 29 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91.8% | |
Mounting Type | Surface Mount | |
Package / Case | 56-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.64000 | ¥90.64 |
5 | ¥84.62600 | ¥423.13 |
10 | ¥81.60500 | ¥816.05 |
25 | ¥75.55960 | ¥1,888.99 |
50 | ¥72.53860 | ¥3,626.93 |
100 | ¥69.51650 | ¥6,951.65 |
200 | ¥68.00510 | ¥13,601.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥66.49428 | ¥26,597.71 |