N25Q064A13ESFA0F | |
---|---|
DigiKey Part Number | 1450-N25Q064A13ESFA0FTR-ND - Tape & Reel (TR) 1450-N25Q064A13ESFA0FCT-ND - Cut Tape (CT) 1450-N25Q064A13ESFA0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N25Q064A13ESFA0F |
Description | IC FLASH 64MBIT SPI 16SOP2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI 108 MHz 16-SOP2 |
Datasheet | Datasheet |
EDA/CAD Models | N25Q064A13ESFA0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 4 | |
Memory Interface | SPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.49000 | ¥144.90 |
25 | ¥14.09800 | ¥352.45 |
50 | ¥14.02560 | ¥701.28 |
100 | ¥12.53720 | ¥1,253.72 |
250 | ¥12.50092 | ¥3,125.23 |
500 | ¥12.31224 | ¥6,156.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.78953 | ¥11,789.53 |
2,000 | ¥11.35396 | ¥22,707.92 |
3,000 | ¥11.17248 | ¥33,517.44 |
5,000 | ¥10.97646 | ¥54,882.30 |