MAX16914AUB+ | |
---|---|
DigiKey Part Number | MAX16914AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16914AUB+ |
Description | IC BATT PROTECTION 10UMAX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16914AUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Voltage, Reverse Battery | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.32200 | ¥243.22 |
50 | ¥22.98900 | ¥1,149.45 |
100 | ¥19.92430 | ¥1,992.43 |
250 | ¥18.90264 | ¥4,725.66 |
500 | ¥16.96128 | ¥8,480.64 |
1,000 | ¥14.30466 | ¥14,304.66 |
2,500 | ¥13.58943 | ¥33,973.57 |
5,000 | ¥13.07854 | ¥65,392.70 |