NMS1209C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 0
Unit Price: ¥76.43000
Datasheet

NMS1209C

DigiKey Part Number
811-1580-5-ND
Manufacturer
Manufacturer Product Number
NMS1209C
Description
DC DC CONVERTER +/-9V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
NMS1209C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Current - Output (Max)
111mA, 111mA
Power (Watts)
2 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
0°C ~ 70°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
24-DIP Module (600 mil, 14 Leads)
Size / Dimension
1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm)
Base Product Number