MPM3550EGLE | |
---|---|
DigiKey Part Number | 1589-2043-ND |
Manufacturer | |
Manufacturer Product Number | MPM3550EGLE |
Description | DC DC CONVERTER 1-12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 12V 5A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3550EGLE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.6% | |
Mounting Type | Surface Mount | |
Package / Case | 18-BLGA Module | |
Size / Dimension | 0.47" L x 0.47" W x 0.17" H (12.0mm x 12.0mm x 4.2mm) | |
Supplier Device Package | 18-LGA (12x12) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.62000 | ¥91.62 |
10 | ¥84.17500 | ¥841.75 |
25 | ¥80.68920 | ¥2,017.23 |
80 | ¥71.09275 | ¥5,687.42 |
230 | ¥67.60383 | ¥15,548.88 |
840 | ¥63.24237 | ¥53,123.59 |