DP83822IFRHBT

DigiKey Part Number
296-44794-2-ND - Tape & Reel (TR)
296-44794-1-ND - Cut Tape (CT)
296-44794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83822IFRHBT
Description
IC INTERFACE SPECIALIZED 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ethernet Interface 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DP83822IFRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Ethernet
Interface
MII, RMII
Voltage - Supply
1.71V ~ 3.45V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥26.20960¥6,552.40
500¥23.51776¥11,758.88
1,250¥19.83422¥24,792.77
2,500¥18.84247¥47,106.17
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.58000¥37.58
10¥33.71600¥337.16
25¥31.87600¥796.90
100¥27.62640¥2,762.64
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.29000¥36.29
10¥32.56000¥325.60
25¥30.78360¥769.59
100¥26.67940¥2,667.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.