LTM4655EY#PBF

DigiKey Part Number
505-LTM4655EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4655EY#PBF
Description
EN55022B CMPLINT 40V DUAL 4A SNG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 26.5V -0.5 ~ -26.5V 4A, 4A 3.1V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4655EY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-0.5 ~ -26.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A, 4A
Power (Watts)
50 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
144-BBGA Module
Size / Dimension
0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm)
Supplier Device Package
144-BGA (16x16)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥327.98000¥327.98
10¥305.99300¥3,059.93
25¥293.16960¥7,329.24
90¥265.68378¥23,911.54
270¥256.52233¥69,261.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.