AXA010A0X3-SRZ

DigiKey Part Number
555-1061-2-ND - Tape & Reel (TR)
555-1061-1-ND - Cut Tape (CT)
555-1061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXA010A0X3-SRZ
Description
DC DC CONVERTER 0.8-5.5V 55W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 10A 10V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
55 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.30" L x 0.43" W x 0.33" H (33.0mm x 10.9mm x 8.3mm)
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.28000¥136.28
5¥135.23200¥676.16
10¥134.20600¥1,342.06
25¥132.13840¥3,303.46
50¥128.01060¥6,400.53
100¥115.62200¥11,562.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥113.55768¥28,389.42
500¥111.49292¥55,746.46
Manufacturers Standard Package