LMZM23601V3SILR

DigiKey Part Number
296-51381-2-ND - Tape & Reel (TR)
296-51381-1-ND - Cut Tape (CT)
296-51381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZM23601V3SILR
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZM23601V3SILR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad, Module
Size / Dimension
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
Supplier Device Package
10-uSIP (3.8x3)
Control Features
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.71000¥46.71
10¥41.93600¥419.36
25¥39.64680¥991.17
100¥34.35970¥3,435.97
250¥32.59752¥8,149.38
500¥29.24972¥14,624.86
1,000¥24.66841¥24,668.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.43500¥70,305.00
Manufacturers Standard Package