MAXM17630AME+T | |
---|---|
DigiKey Part Number | 175-MAXM17630AME+TTR-ND - Tape & Reel (TR) 175-MAXM17630AME+TCT-ND - Cut Tape (CT) 175-MAXM17630AME+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17630AME+T |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17630AME+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.7mm) | |
Supplier Device Package | 16-eMGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥51.87800 | ¥518.78 |
25 | ¥49.46560 | ¥1,236.64 |
100 | ¥42.95040 | ¥4,295.04 |
250 | ¥41.02012 | ¥10,255.03 |
500 | ¥37.40058 | ¥18,700.29 |
1,000 | ¥32.57470 | ¥32,574.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.36828 | ¥78,420.70 |