RAC20-12DK/277

DigiKey Part Number
945-RAC20-12DK/277-ND
Manufacturer
Manufacturer Product Number
RAC20-12DK/277
Description
AC/DC CONVERTER +/-12V 20W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V 833mA, 833mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC20-12DK/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA, 833mA
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±2%
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.70000¥135.70
5¥133.73200¥668.66
10¥131.79500¥1,317.95
25¥124.04240¥3,101.06
50¥120.16580¥6,008.29
100¥116.28940¥11,628.94
250¥112.41348¥28,103.37
500¥108.53712¥54,268.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.