RACM30-12DK/277 | |
---|---|
DigiKey Part Number | 945-RACM30-12DK/277-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-12DK/277 |
Description | 30W AC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 1.25A, 1.25A 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM30-12DK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 60601-1; 61010-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.78000 | ¥152.78 |
5 | ¥148.30200 | ¥741.51 |
10 | ¥143.81100 | ¥1,438.11 |
25 | ¥139.32040 | ¥3,483.01 |
50 | ¥134.82640 | ¥6,741.32 |
100 | ¥130.33230 | ¥13,033.23 |
250 | ¥125.83792 | ¥31,459.48 |
500 | ¥123.59072 | ¥61,795.36 |