RAC20-12DK | |
---|---|
DigiKey Part Number | 945-3239-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-12DK |
Description | AC/DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 833mA, 833mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-12DK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA, 833mA | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | IP20, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±2% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.81000 | ¥117.81 |
5 | ¥116.15200 | ¥580.76 |
10 | ¥114.46100 | ¥1,144.61 |
25 | ¥107.72920 | ¥2,693.23 |
50 | ¥104.36140 | ¥5,218.07 |
100 | ¥100.99540 | ¥10,099.54 |
250 | ¥97.62904 | ¥24,407.26 |
500 | ¥94.26234 | ¥47,131.17 |