AM1D-1205SZ

DigiKey Part Number
5245-AM1D-1205SZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1D-1205SZ
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cULus, cURus
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.64000¥23.64
5¥22.31400¥111.57
10¥21.74000¥217.40
25¥21.01400¥525.35
50¥20.48180¥1,024.09
100¥19.96300¥1,996.30
250¥19.29600¥4,824.00
500¥18.80652¥9,403.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.