LMZM23601V3SILR | |
---|---|
DigiKey Part Number | 296-51381-2-ND - Tape & Reel (TR) 296-51381-1-ND - Cut Tape (CT) 296-51381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM23601V3SILR |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM23601V3SILR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad, Module | |
Size / Dimension | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 10-uSIP (3.8x3) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |
10 | ¥41.93600 | ¥419.36 |
25 | ¥39.64680 | ¥991.17 |
100 | ¥34.35970 | ¥3,435.97 |
250 | ¥32.59752 | ¥8,149.38 |
500 | ¥29.24972 | ¥14,624.86 |
1,000 | ¥24.66841 | ¥24,668.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.43500 | ¥70,305.00 |