RM-0505S/HP

DigiKey Part Number
945-1515-5-ND
Manufacturer
Manufacturer Product Number
RM-0505S/HP
Description
DC DC CONVERTER 5V 250MW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RM-0505S/HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50mA
Power (Watts)
250 mW
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
72%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.34000¥66.34
5¥65.36600¥326.83
10¥64.42200¥644.22
25¥62.52600¥1,563.15
50¥60.63100¥3,031.55
100¥58.73540¥5,873.54
250¥56.84108¥14,210.27
500¥53.05160¥26,525.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.