DC DC Converters

Results: 2
Manufacturer
Cosel USA, Inc.Murata Power Solutions Inc.
Series
78SRSUCS (10W)
Packaging
BoxTray
Type
Isolated ModuleLinear Regulator Replacement
Voltage - Input (Min)
8V18V
Voltage - Input (Max)
32V36V
Voltage - Output 1
3.3V5V
Current - Output (Max)
2A2.6A
Power (Watts)
8.6 W10 W
Features
-OTP, SCP
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C (With Derating)
Efficiency
82%-
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module6-SMD Module
Size / Dimension
0.80" L x 0.33" W x 0.85" H (20.3mm x 8.4mm x 21.6mm)1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
0
In Stock
Check Lead Time
1 : ¥132.26000
Tray
Tray
Active
Linear Regulator Replacement
1
8V
32V
5V
-
-
-
2A
10 W
-
ITE (Commercial)
OTP, SCP
-40°C ~ 70°C
-
Through Hole
3-SIP Module
0.80" L x 0.33" W x 0.85" H (20.3mm x 8.4mm x 21.6mm)
-
-
SUCS10_SMT
SUCS10243R3B
DC DC CONVERTER 3.3V 8.6W
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : ¥322.81000
Box
Box
Active
Isolated Module
1
18V
36V
3.3V
-
-
-
2.6A
8.6 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
82%
Surface Mount
6-SMD Module
1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.