NME0505SC

DigiKey Part Number
811-1474-5-ND
Manufacturer
Manufacturer Product Number
NME0505SC
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NME0505SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
69%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.70000¥41.70
5¥41.45800¥207.29
10¥41.21200¥412.12
25¥40.71920¥1,017.98
50¥39.73400¥1,986.70
100¥37.76370¥3,776.37
250¥35.30088¥8,825.22
500¥32.92014¥16,460.07
1,000¥30.86792¥30,867.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.