![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
NME05
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
NME0505DC DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 1,937 | Tube | - | |
NME0505SC DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 424 | Tube | - | |
NME0524SC DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 280 | Tube | - | |
NME0512SC DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 177 | Tube | - | |
NME0515SC DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 97 | Tube | - | |
NME0512DC DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 92 | Tube | - | |
NME0505DPC DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 30 | Tube | - | |
NME0509SC DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 74 | Tube | - | |
NME0524DC DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 35 | Tube | - | |
NME0505SPC DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tube | - | |
NME0509DC DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 0 | Tube | - | |
NME0515DC DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tube | - |