V7805W-500R | |
---|---|
DigiKey Part Number | 102-2449-ND |
Manufacturer | |
Manufacturer Product Number | V7805W-500R |
Description | DC DC CONVERTER 5V 2.5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 9V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | V7805W-500R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.50000 | ¥99.50 |
5 | ¥98.71400 | ¥493.57 |
10 | ¥97.95900 | ¥979.59 |
44 | ¥93.43682 | ¥4,111.22 |
88 | ¥84.39489 | ¥7,426.75 |
264 | ¥82.88792 | ¥21,882.41 |
528 | ¥81.38093 | ¥42,969.13 |