LTM8032EY#PBF

DigiKey Part Number
LTM8032EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8032EY#PBF
Description
DC DC CONVERTER 0.8-10V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8032EY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
71-BBGA Module
Size / Dimension
0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm)
Supplier Device Package
71-BGA (15x9)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥191.45000¥191.45
5¥189.95200¥949.76
10¥188.48900¥1,884.89
25¥185.54080¥4,638.52
40¥176.70425¥7,068.17
170¥161.97918¥27,536.46
340¥159.03400¥54,071.56
510¥156.67808¥79,905.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.