BZX384-B2V4,115 | |
---|---|
DigiKey Part Number | 1727-3647-2-ND - Tape & Reel (TR) 1727-3647-1-ND - Cut Tape (CT) 1727-3647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B2V4,115 |
Description | DIODE ZENER 2.4V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.64860 | ¥64.86 |
500 | ¥0.50950 | ¥254.75 |
1,000 | ¥0.35384 | ¥353.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29309 | ¥879.27 |
6,000 | ¥0.27718 | ¥1,663.08 |
9,000 | ¥0.23590 | ¥2,123.10 |
30,000 | ¥0.21821 | ¥6,546.30 |
75,000 | ¥0.18872 | ¥14,154.00 |
150,000 | ¥0.15687 | ¥23,530.50 |