TS393IPT | |
---|---|
DigiKey Part Number | 497-8098-2-ND - Tape & Reel (TR) 497-8098-1-ND - Cut Tape (CT) 497-8098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS393IPT |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Drain 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS393IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 71dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.07600 | ¥80.76 |
25 | ¥7.66480 | ¥191.62 |
100 | ¥6.29690 | ¥629.69 |
250 | ¥5.88624 | ¥1,471.56 |
500 | ¥5.20190 | ¥2,600.95 |
1,000 | ¥4.82010 | ¥4,820.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.82008 | ¥19,280.32 |