TPSM63606EXTRDLR

DigiKey Part Number
296-TPSM63606EXTRDLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSM63606EXTRDLR
Description
HIGH-DENSITY, 36-V INPUT, 1-V TO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 6A 3V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM63606EXTRDLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-55°C ~ 125°C
Efficiency
95.6%
Mounting Type
Surface Mount
Package / Case
20-PowerBFQFN Module
Size / Dimension
0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm)
Supplier Device Package
20-B3QFN (5x5.5)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥282.75076¥282,750.76
Manufacturers Standard Package