TLVM13610RDFR | |
---|---|
DigiKey Part Number | 296-TLVM13610RDFRTR-ND - Tape & Reel (TR) 296-TLVM13610RDFRCT-ND - Cut Tape (CT) 296-TLVM13610RDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVM13610RDFR |
Description | 36-V INPUT, 1-V TO 10-V OUTPUT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 10V 8A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TLVM13610RDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.3% | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerBQFN Module | |
Size / Dimension | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | |
Supplier Device Package | 22-B3QFN (6.5x7.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.54000 | ¥80.54 |
10 | ¥72.78800 | ¥727.88 |
25 | ¥69.40560 | ¥1,735.14 |
100 | ¥60.26320 | ¥6,026.32 |
250 | ¥57.55500 | ¥14,388.75 |
500 | ¥52.47658 | ¥26,238.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.70538 | ¥45,705.38 |